What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SFH6206-3T

Vishay Transistor output type optocoupler, surface mount, 4needle, SMDencapsulation
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6206-3T.

IHS

Datasheet9 pages3 years ago
Datasheet7 pages14 years ago

Upverter

Newark

_legacy Avnet

TME

Inventory History

3 month trend:
-14.21%

CAD Models

Download Vishay SFH6206-3T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH6156-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Diodes Inc.LTV-816S
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-816S-TA1
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
California Eastern LaboratoriesPS2501AL-1-F3-W-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R

Descriptions

Descriptions of Vishay SFH6206-3T provided by its distributors.

Vishay Transistor output type optocoupler, surface mount, 4needle, SMDencapsulation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Avnet Japan
Optocoupler with transistor output; VISHAY; SFH6206-3T; 1; 70 V; 4; SMD/SMT
SFH6206 Series Single Channel 70V 5300Vrms SMT Phototransistor Optocoupler DIP-4
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, PHOTOTRANSISTOR, 5.3KV; Wavelength Typ: -; Viewing Angle: -; Power Consumption: -; No. of Pins: 4Pins; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; Input Current: 60mA; Isolation Voltage: 5.3kV
No. Of Channels:1 Channel; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:4Pins; Forward Current If Max:60Ma; Isolation Voltage:5.3Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:- Rohs Compliant: No |Vishay SFH6206-3T.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6206-3T.