Vishay VLMW41R1T1-7K8L-08

PLCC-2 STANDARD SMD LED Single Color LED, White, Nondiffused, 2.4mm
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMW41R1T1-7K8L-08.

IHS

Datasheet7 pages10 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-12.71%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPA1606ZGC
Green LED; 525 nm 1605 (0602) Clear; Rectangle Lens SMD package; Reel of 2000
Single Color LED, White, Diffused, 2.4mm
LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
KingbrightAPA1606SURCK
LED Low-Power Uni-Color Hyper Red 645nm 1.95V 2-Pin Chip LED T/R
KingbrightAPA1606SECK
Single Color LED, Super Bright Orange, Water Clear, 1.2mm

Descriptions

Descriptions of Vishay VLMW41R1T1-7K8L-08 provided by its distributors.

PLCC-2 STANDARD SMD LED Single Color LED, White, Nondiffused, 2.4mm
LED Uni-Color White 5000K Automotive 2-Pin PLCC T/R
LED, WHITE, 355MCD; Bulb Size:(Not Available); LED Color:White; Luminous Intensity:355mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:3.3V; LED Mounting:SMD; Lens Shape:Round ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMW41R1T17K8L08