Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APA1606ZGC

Single Color Led, Green, 1.2MM, 1.60 X 0.60 Mm, 1.20 Mm Height, Rohs Compliant, SMD, 2 Pin
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APA1606ZGC.

IHS

Datasheet5 pages13 years ago
Datasheet5 pages19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+71.10%

CAD Models

Download Kingbright APA1606ZGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPA2106ZGC
Green SMD LED Emitter, 0805, 20mA, 120¡ã Viewing Angle
KingbrightAPA1606CGCK
LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R
KingbrightAPA3010ZGC-GX
525nm 120° 3.3V 20mA with dome,rectangle transparent colourless SMD mount 3mm*2mm*1mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
Single Color LED, Green, Water Clear, 2.4mm
CML CMD28-21VGC/TR8 LED SMT Mini 2.1V 20mA 5.5mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Kingbright APA1606ZGC provided by its distributors.

SINGLE COLOR LED, GREEN, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Green LED; 525 nm 1605 (0602) Clear; Rectangle Lens SMD package; Reel of 2000
Single Color LED, Green, Water Clear, 1.2mm
Green 1.6 x 0.6 x 1.2 mm 110° Water Clear 400 mcd 3.3 V Chip LED Lamp SMT
Standard LEDs - SMD Green 525nm Water Clear 250mcd
LED 1.6X0.6MM 525NM GRN RA SMD
525nm 110° 3.3V 20mA With flat top,rectangle transparent colourless,green 0605 standard mounting,SMD mount 1.6mm*1.2mm*600μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA1606ZGC.