Osram Q65110A1851

LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-LB A67C-Q2S1-35-ZContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram Q65110A1851.

_legacy Avnet

Datasheet19 pages14 years ago

Verical

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-06-13
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Single Color LED, Super Red, Colorless Clear, 2.4mm
ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm
LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, Super Ultra Green, Clear, 2.4mm
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Osram Q65110A1851 provided by its distributors.

LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R
Single Color LED, Blue, Colorless Clear, 2.4mm
LED BLUE CLEAR SMD R/A
SIDELED BLUE CLEAR RoHSconf

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB A67C-Q2S1-35-Z
  • Q65110-A1851