Vishay VLMPG33N1P2-GS18

Surface-Mount/Axial Led Lamp, green, clear, led-8D |Vishay VLMPG33N1P2-GS18
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMPG33N1P2-GS18.

IHS

Datasheet8 pages10 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 0.173
$ 0.147
Stock
856,501
122,607
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
-
Clear
Case/Package
PLCC
PLCC
Number of Pins
2
2
Luminous Intensity
49.5 mcd
49.5 mcd
Lens Style
Circular, Clear, Diffused
Circular, Clear, Diffused, Round
Forward Voltage
2.5 V
2.5 V
Forward Current
50 mA
50 mA
Test Current
30 mA
30 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
560 nm
560 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, Green, Colorless Clear, 2.4mm, LCC-2
LED Uni-Color Green 572nm Automotive 2-Pin PLCC T/R
KingbrightAA3528SGS
Single Color LED, Super Bright Green, Water Clear, 2.4mm
KingbrightAA3528CGSK
Single Color LED, Green, Water Clear, 2.4mm
KingbrightAA3528ZGS
LED GREEN CLEAR SMD / Green 525nm LED Indication - Discrete 3.3V 2-PLCC

Descriptions

Descriptions of Vishay VLMPG33N1P2-GS18 provided by its distributors.

Surface-Mount/Axial Led Lamp, green, clear, led-8D |Vishay VLMPG33N1P2-GS18
Single Color LED, Pure Green, Nondiffused, 2.4mm
VLMP Series Green Clear 71 mcd 565 nm 2.5 V 30 mA Surface Mount LED - PLCC-2
POWER SMD-LED P. GREEN PLCC2-e3
Standard LEDs - SMD Green Clear Non-Diff 28-71mcd@30mA
565nm 120¡ã 2V 30mA , PLCC-2 , 3mm*2.8mm*1.85mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMPG33N1P2GS18