Osram LGT670-L1M2-1-Z

Single Color LED, Green, Colorless Clear, 2.4mm, LCC-2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LGT670-L1M2-1-Z.

IHS

Datasheet15 pages10 years ago
Datasheet15 pages26 years ago

Arrow Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-03-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2020-01-15
LTD Date2020-07-15

Related Parts

LED Uni-Color Green 572nm Automotive 2-Pin PLCC T/R
Single Color LED, Green, Colorless Clear, 2.4mm
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
KingbrightAPG1608CGKC/T
APG1608CGKC/T Green LED; 570 nm 1608 (0603) Clear; Rectangle Lens SMD package
LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin T/R
LED Uni-Color Yellow Green 570nm 2-Pin SMD T/R

Descriptions

Descriptions of Osram LGT670-L1M2-1-Z provided by its distributors.

Single Color LED, Green, Colorless Clear, 2.4mm, LCC-2
LED Uni-Color Green 572nm Automotive 2-Pin PLCC T/R
LED GREEN CLEAR 2PLCC SMD
TOPLED GREEN CLEAR

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LG T670-L1M2-1-Z
  • LGT 670-L1M2-1-Z
  • LGT670L1M21Z
  • Q65110 A2120
  • Q65110-A2120
  • Q65110A2120