Vishay VLMO333U2AB-GS18

Single Color LED, Soft Orange, Clear, 2.4mm
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMO333U2AB-GS18.

Newark

Datasheet9 pages3 years ago
Datasheet9 pages10 years ago
Datasheet9 pages12 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-18.91%

Alternate Parts

Price @ 1000
$ 0.276
$ 0.288
Stock
49,179
26,063
Authorized Distributors
6
6
Illumination Color
-
-
Lens Color
-
-
Case/Package
SMD/SMT
PLCC
Number of Pins
2
2
Luminous Intensity
950 mcd
950 mcd
Lens Style
Clear
Clear
Forward Voltage
2.6 V
2.6 V
Forward Current
50 mA
50 mA
Test Current
20 mA
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
605 nm
605 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ams-OSRAMQ65110A8973
LED Uni-Color Orange 610nm 2-Pin SMD T/R
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm
Single Color LED, White, Diffused, 1.7mm
Single Color LED, Super Bright Orange, Water Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Vishay VLMO333U2AB-GS18 provided by its distributors.

Single Color LED, Soft Orange, Clear, 2.4mm
LED Uni-Color Orange 611nm 2-Pin PLCC T/R
Avnet Japan
VISHAY - VLMO333U2AB-GS18 - LED, PLCC2, SOFTORANGE,
611nm 120¡ã 2.1V 20mA , PLCC-2 , 3mm*2.8mm*1.85mm
LED, ORANGE, 950MCD, 605NM; Bulb Size:(Not Available); LED Color:Orange; Luminous Intensity:950mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:605nm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric