Kingbright APDA3020LSECK/J4-PF

Single Color LED, Super Bright Orange, Water Clear, T-3/4, 1.9mm
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APDA3020LSECK/J4-PF.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-32.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 1.5mm
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
Single Color LED, Green, Colorless Clear, 2.4mm
Smd Led 1616 Rt Ang Y Smpstp Rohs Compliant: Yes |Dialight 597-2401-202F
KingbrightAPA2107LVBC/D
LED BLUE CLEAR 2SMD R/A / Blue 470nm LED Indication - Discrete 2.65V 2-SMD, No Lead

Descriptions

Descriptions of Kingbright APDA3020LSECK/J4-PF provided by its distributors.

Single Color LED, Super Bright Orange, Water Clear, T-3/4, 1.9mm
LED Uni-Color SB. Orange 611nm 2-Pin SMD T/R
611nm 10¡ã 1.8V 2mA , , 2-SMD , 3mm*2.8mm*2mm
Standard LEDs - SMD 3.0X2.0MM RA. ORANGE SMD
SMD 3.0X2.0MM Right Angle, ORANGE SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APDA3020LSECK/J4PF