Vishay VJ1210Y102KXEAT5Z

1210 1 nF 500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ1210Y102KXEAT5Z.

element14 APAC

Datasheet9 pages4 years ago
Datasheet9 pages12 years ago

Factory Futures

Future Electronics

Farnell

Inventory History

3 month trend:
-4.37%

Alternate Parts

Price @ 1000
$ 0.597
$ 0.36
Stock
20,554
8,113
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
500 V
500 V
Tolerance
10 %
10 %
Height
1.7 mm
1.4 mm

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupC1210C102KBRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF X7R 1210 10%
KYOCERA AVX1210GC102KAT1A
1210 1 nF 2000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1210C102KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1nF X7R 1210 10%
KYOCERA AVX1210AC102KAT1A
1210 1 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX1210GC102KAZ1A
1210 1 nF 2000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1210C102KGRACTU
Cap Ceramic 0.001uF 2000V X7R 10% SMD 1210 125C Automotive T/R

Descriptions

Descriptions of Vishay VJ1210Y102KXEAT5Z provided by its distributors.

1210 1 nF 500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210
CAP CERAMIC 1000PF 500V X7R 10% 1210 SMD
CAPACITOR, 1210, X7R, 500V, 1NF; Capacitance:1000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:500V; Capacitor Case Style:1210; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VJ1210Y102KXEAT5Z.