Yageo Group C1210C102KGRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1210 10%
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C102KGRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages14 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+13.95%

CAD Models

Download Yageo Group C1210C102KGRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.65
$ 0.65
Stock
1,574,219
169,774
169,774
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
-
-
Height
1.4 mm
1.4 mm
1.4 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-04-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Samsung Electro-MechanicsCL32B102KJFNNNE
Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1210 [3225 Metric]
KYOCERA AVX1210GC102KAT1A
1210 1 nF 2000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
2kV 1nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206GC102KAT1A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 2Kv 1000Pf X7R 1206 10%
KYOCERA AVX1206GC102KAT2A
2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1210C102KGRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1210 10%
Cap Ceramic 0.001uF 2000V X7R 10% SMD 1210 125C Automotive T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210
CAPACITOR;CERAMIC;CAP;1000PF;TOL+10%;SMT;VOL-RTG 2000V;HIGH VOLTAGE;TR
Chip Capacitance (Mlcc) 1210 1nF ±10% 2kV X7R
Ceramic Capacitor 1nF, 2kV, 1210, ±10 %
CAP, 1000PF, 2 KV, 10%, X7R, 1210; Capacitance:1000pF; Voltage Rating:2kV; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET; Operating Temperature RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C102KGRAC 7800
  • C1210C102KGRAC7800
  • C1210C102KGRACTU.