KYOCERA AVX 1210GC102KAZ1A

1210 1 nF 2000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.203
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1210GC102KAZ1A.

Newark

Datasheet2 pages15 years ago
Datasheet5 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-50.68%

CAD Models

Download KYOCERA AVX 1210GC102KAZ1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.604
$ 0.604
Stock
10,630
19,423
19,423
Authorized Distributors
6
3
3
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
1.7 mm
1.7 mm
1.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Yageo GroupC1210C102KGRACTU
Cap Ceramic 0.001uF 2000V X7R 10% SMD 1210 125C Automotive T/R
KYOCERA AVX1210SC102KAT1A
1210 1 nF 1500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
2kV 1nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1210AC102KAT1A
1210 1 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL32B102KJFNNNE
Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1210 [3225 Metric]
Yageo GroupC1210X102KGRACTU
Cap Ceramic 0.001uF 2000V X7R 10% SMD 1210 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX 1210GC102KAZ1A provided by its distributors.

1210 1 nF 2000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1210 FlexiTerm 125C Low ESR T/R
CAPACITOR CERAMIC 1000PF 2000V, X7R, 10%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210GC102KAZ1A/2K
  • 1210GC102KAZ1A2K
  • 1210GC102KAZ1A\2K
  • 1210GC102KAZ1A\\2K