
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | VJ1206Y103KXEAT | 47 | 1 | |||||||||
| DigiKey | 720-1400-1-ND | 17,610 | 1 | Cut Tape | ||||||||
| TME | VJ1206Y103KXEAT | 0 | 3K | 21h | ||||||||
| TTI | VJ1206Y103KXEAT | 0 | 6K | Tape & Reel | 1h | |||||||
| Newark | VJ1206Y103KXEAT | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay VJ1206Y103KXEAT.
Download Vishay VJ1206Y103KXEAT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay VJ1206Y103KXEAT provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay VJ1206Y103KXEAT.