TDK CGA5H4X7R2J103K115AA

630V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5H4X7R2J103K115AA.

IHS

Datasheet18 pages3 years ago

Upverter

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+183%

CAD Models

Download TDK CGA5H4X7R2J103K115AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.067
$ 0.067
Stock
438,048
1,528,939
1,528,939
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

630V 10nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
500V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B103KHFNNNE
630V 10nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
KYOCERA AVX12065C103KAT2A
50V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B103KBCNNNC
Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]

Descriptions

Descriptions of TDK CGA5H4X7R2J103K115AA provided by its distributors.

630V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:3.2x1.6x1.15mm
Cap Ceramic 0.01uF 450V X7R 10% SMD 1206 125°C T/R
Avnet Japan
TDK CGA5H4X7R2J103K115AA SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.01 F, 630 V,10%, X7R, CGA Series
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 10000, TOL: +/-10%, THICKNESS: 1.15 ± 0.15
Chip Capacitance (Mlcc) 1206 10nF ±10% 630V X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos