Murata GRM31BR72J103KW01L

630V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.13
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31BR72J103KW01L.

Future Electronics

Datasheet4 pages5 years ago
Datasheet3 pages12 years ago

element14 APAC

TME

Ciiva

DigiKey

Inventory History

3 month trend:
+12.61%

CAD Models

Download Murata GRM31BR72J103KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.051
$ 0.051
Stock
3,513,531
3,496,556
3,496,556
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

500V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
Samsung Electro-MechanicsCL31B103KHFNNNE
630V 10nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 Soft Termination 125C T/R
1kV 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 10nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31BR72J103KW01L provided by its distributors.

630V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3216M/1206
Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 125C T/R
Cap Ceramic 0.01uF 630V X7R 10% SMD 1206 125°C Embossed T/R
Avnet Japan
Chip Capacitor (MLCC) 1206 10nF ±10% 630V X7R
CAP, MLCC, 0.01UF, X7R, 630V, 1206;
Ceramic Capacitor 10nF, 630VDC, 1206, ±10 %
Cap, Mlc, 0.01Uf, X7R, 630V, 1206; Capacitance:0.01Μf; Voltage(Dc):630V; Voltage(Ac):-; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31BR72J103KW01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31BR72J103KW01L.