Vishay VJ1111D102KXDAJ

Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1111
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ1111D102KXDAJ.

IHS

Datasheet25 pages3 years ago

Newark

Inventory History

3 month trend:
-32.92%

Alternate Parts

Price @ 1000
$ 0.712
$ 0.713
Stock
64,555
105,996
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1111
1111
Voltage Rating (DC)
300 V
300 V
Tolerance
10 %
10 %
Height
2.59 mm
2.59 mm

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-02-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXAQ14EA102KATME
Cap Ceramic 0.001uF 150V C0G 10% SMD 125°C T/R
KYOCERA AVX1812AA102KAT1A
1812 HV 1NF CERAMIC MULTILAYER CAP,1000VDC,+125C, C0G DIELECTRIC,+/-10% SMD
KYOCERA AVX1825WA102KAT1A
1825 1 nF 2500 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 250V C0G 10% Pad SMD 0805 125C T/R
250V 1nF C0G 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C102K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0805 10%

Descriptions

Descriptions of Vishay VJ1111D102KXDAJ provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1111
Surface Mount Multilayer Ceramic Capacitors for RF Power Applications
1nF ¡À10% C0G(NP0) 300V 1111 2.98mm*2.79mm*2.59mm
CAP CER 1000PF 300V C0G/NP0 1111

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric