TDK C2012C0G2E102K085AA

Cap Ceramic 0.001uF 250V C0G 10% Pad SMD 0805 125C T/R
$ 0.022
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012C0G2E102K085AA.

IHS

Datasheet34 pages4 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C2012C0G2E102K085AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0805C102K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0805 10%
Cap Ceramic 0.001uF 50V C0G 10% Pad SMD 0805 125C Extreme Low ESR T/R
250V 1nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1000PF 50V C0G/NP0 0805
Cap Ceramic 0.001uF 250V C0G 5% Pad SMD 0805 125C Automotive AEC-Q200 T/R
0805 1 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C2012C0G2E102K085AA provided by its distributors.

Cap Ceramic 0.001uF 250V C0G 10% Pad SMD 0805 125C T/R
Mlcc,0805,c0G,250V,1Nf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G2E102K085AA
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:2x1.25x0.85mm
EIA CASE SIZE: 0805, VOLTAGE: 250, CAP VALUE: 102, TOL: +/-10%, THICKNESS: 0.85 ± 0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos