Yageo Group C0805C102K5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0805 10%
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C102K5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet3 pages0 years ago

Upverter

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-6.57%

CAD Models

Download Yageo Group C0805C102K5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.37
Stock
1,979,156
4,428
Authorized Distributors
6
1
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
780 µm
870 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Ceramic 0.001uF 250V C0G 10% Pad SMD 0805 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0805 10%
50V 1nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A102JAT2A
0805 1 nF 50 V ±5 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0805 125°C T/R / CAP CER 1000PF 50V C0G/NP0 0805
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0805 125C T/R

Descriptions

Descriptions of Yageo Group C0805C102K5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0805 10%
Cap Ceramic 0.001uF 50V C0G 10% Pad SMD 0805 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805
CERAMIC CAPACITOR 1000PF 50V, C0G, 10%, 0805
Cap 0.001Uf 50Vdc C0G 10% Smd 0805 Rohs Compliant: Yes
CAPACITOR;CERAMIC;CAP 1000PF;TOL+10%;SMT;VOL-RTG 50V;C0G;TR
Chip Capacitance (Mlcc) 0805 1nF ±10% 50V C0G (NP0)
0805 (2012Metric) SMD Comm C0G 50V 1000pF ±10% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C 0805C102K5GACTU
  • C0805C102K5GAC TU
  • C0805C102K5GAC TU.
  • C0805C102K5GAC-TU
  • C0805C102K5GAC7800
  • C0805C102K5GACTU.