Vishay VJ0402A3R3CNAAJ

0402 Vj 3.3PF Ceramic Multilayer Capacitor, 50 V, +105DEGC, Cog Dielectric SMD
$ 0.331
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ0402A3R3CNAAJ.

IHS

Datasheet17 pages8 years ago

Factory Futures

RS (Formerly Allied Electronics)

CAD Models

Download Vishay VJ0402A3R3CNAAJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
$ 0.035
$ 0.035
Stock
75
1,575,429
1,575,429
Authorized Distributors
1
6
6
Capacitance
3.3 pF
3.3 pF
3.3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
8 %
8 %
Height
600 µm
560 µm
560 µm

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-03-31
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.0000033 Uf, Surface Mount, 0402
KYOCERA AVX04025U3R0BAT2A
0402 U 3PF CERAMIC MULTILAYER CAPACITOR,50V DC,+125C, C0G DIELECTRIC,+/-0.1PF SMD
Yageo GroupC0402C339C5GACTU
Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0402 125°C Extreme Low ESR T/R
KYOCERA AVX04025A3R3CAT2A
0402 3.3 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0402 3.3 pF 50 V ±0.25 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
0402 3.3 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Vishay VJ0402A3R3CNAAJ provided by its distributors.

0402 VJ 3.3PF CERAMIC MULTILAYER CAPACITOR, 50 V, +105DEGC, COG DIELECTRIC SMD
Cap Ceramic 3.3pF 50V C0G 0.25pF SMD 0402 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402
CAP CER 3.3PF 50V C0G/NP0 0402

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric