Murata GJM1555C1H3R3BB01D

0402 3.3 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H3R3BB01D.

element14 APAC

Datasheet14 pages16 years ago

TME

Ciiva

Future Electronics

Farnell

Inventory History

3 month trend:
+6.20%

CAD Models

Download Murata GJM1555C1H3R3BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.01
$ 0.01
Stock
3,738,752
4,457,556
4,457,556
Authorized Distributors
6
6
6
Capacitance
3.3 pF
3.3 pF
3.3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX04025A3R3CAT2A
0402 3.3 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0402 3.3 pF 50 V ±0.25 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.25pF C0G 50V 0402 Paper T/R
0402 3.3 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C3R3CB5NNNC
50V 3.3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR04C339C5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF C0G 0402 0.25pF

Descriptions

Descriptions of Murata GJM1555C1H3R3BB01D provided by its distributors.

0402 3.3 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.3pF 50Volts C0G +/-0.1pF
Cap Ceramic 3.3pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 3.3pF ±0.1pF C0G NP0
Cap Ceramic 3.3pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 3.3pF ±0.1pF 50V C0G(NP0)
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402
CAP CER 3.3PF 50V C0G/NP0 0402
Cap, 3.3Pf, 50V, Mlcc, 0402; Capacitance:3.3Pf; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 0.1Pf; Dielectric Characteristic:C0G/Np0; Product Range:Gjm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H3R3BB01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H3R3BB01D.