Murata GRM1555C1H3R3CZ01D

Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.0000033 Uf, Surface Mount, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H3R3CZ01D.

IHS

Datasheet1 page9 years ago

_legacy Avnet

element14 APAC

Jameco

DigiKey

CAD Models

Download Murata GRM1555C1H3R3CZ01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-07-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-09-30
LTD Date2014-03-31

Related Parts

Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.25pF C0G 50V 0402 Paper T/R
Samsung Electro-MechanicsCL05C3R3CB5NNNC
50V 3.3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG3R3CV-F
50V 3.3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.1pF C0G 50V 0402 Paper T/R
Samsung Electro-MechanicsCL05C030BB5NNNC
Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
Cap Ceramic 3.3pF 100V C0G 0.25pF Pad SMD 0402 125C T/R

Descriptions

Descriptions of Murata GRM1555C1H3R3CZ01D provided by its distributors.

Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.0000033 Uf, Surface Mount, 0402
Cap Ceramic 3.3pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R
Multilayer Ceramic Capacitor, Grm Series, 3.3 Pf, 0.25Pf, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Murata GRM1555C1H3R3CZ01D
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402
CAP, 3.3PF, 50V, C0G/NP0, 0402; Capacitance: 3.3pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Temperatur

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H3R3CZ01D.