Vishay VESD03A1B-HD1-GS08

Trans Voltage Suppressor Diode, 31W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VESD03A1B-HD1-GS08.

Newark

Datasheet6 pages4 years ago
Datasheet7 pages16 years ago
Datasheet6 pages12 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-44.17%

CAD Models

Download Vishay VESD03A1B-HD1-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ESD protection diodes / TVS diodes; VISHAY; SMAJ5.0A-E3/5A; 9.2 V; 43.5 A; 5 V; 6.4 V - 7.07 V
Diodes Inc.SMAJ5.0A-13-F
SMAJ5.0A Series 400 W 5 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.D1213A-01LP-7B
D1213A Series 10V 0.85pF SMT Uni-Directional ESD Protection Diode - X1-DFN1006-2
Diodes Inc.DRTR5V0U1LP-7B
DRTR5V Series 5 A 5.5 V Unidirectional Surface Mount TVS Diode - X1-DFN1006-2
600 Watt, 5.0 V Unidirectional Transient Voltage Suppressor, SMA
onsemiSD05T1
SC-76SOD-323 1 Surface Mount 1 Zener Tvs Diode 6.2V 24A 8/20mus 350W 350pF

Descriptions

Descriptions of Vishay VESD03A1B-HD1-GS08 provided by its distributors.

Trans Voltage Suppressor Diode, 31W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
31W 9V 5V 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
Single Channel 3.3 V Bi-Directional SMT ESD Protection Diode - LLP1006-2L
ESD Suppressor Diode TVS Bi-Dir 3.3V 2-Pin LLP T/R
ESD Protection Device, 9 V, LLP1006, 2 Pins, 3.3 V, 28 pF
TVS DIODE 3.3VWM 9VC LLP1006-2L
LLP1006-2 ESD Protection Devices ROHS
ESD Protection Diode; Clamping Voltage Vc Max:9V; Diode Case Style:LLP1006-2L; No. of Pins:2; Breakdown Voltage Range:5V to 6.6V; Breakdown Voltage Vbr:6V; Diode Configuration:Bidirectional; ESD Threat Voltage Max:30kV
DIODE, ESD PROTECTION, LLP1006; Clamping Voltage Vc Max: 9V; Diode Case Style: LLP1006; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: 31W; Product Range: -; Automotive Qualification Standa 69R7266

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VESD03A1B-HD1-GS08.
  • VESD03A1BHD1GS08