
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | D1213A-01LP-7B | 0 | 1 | 18h | ||||||||
| Newark | D1213A-01LP-7B | 0 | 5 | Cut Tape | ||||||||
| Avnet | D1213A-01LP-7B | 0 | 10K | 3d | ||||||||
| RS (Formerly Allied Electronics) | D1213A-01LP-7B | 0 | 250 | Bulk | 8h | |||||||
| Future Electronics | D1213A-01LP-7B | 0 | 10K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. D1213A-01LP-7B.
Download Diodes Inc. D1213A-01LP-7B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Diodes Inc. D1213A-01LP-7B provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. D1213A-01LP-7B.