onsemi SD05T1

SC-76SOD-323 1 Surface Mount 1 Zener Tvs Diode 6.2V 24A 8/20mus 350W 350pF
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SD05T1.

Upverter

Datasheet4 pages21 years ago

IHS

DigiKey

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SD05T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.115
Stock
1,098,608
7,708,073
Authorized Distributors
2
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.8 V
6.8 V
Clamping Voltage
9.8 V
9.8 V
Peak Pulse Power
350 W
350 W
Peak Pulse Current
24 A
24 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

ESD Suppressor Diode TVS Uni-Dir 7V 22.7Vc Automotive AEC-Q101 2-Pin SOD-523 T/R
Trans Voltage Suppressor Diode, 120W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode 3.3V Unidirectional 150W 87A 11.5V 4.1V DO-219AD-2 SMD 730μm H
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
onsemiSL15T1
Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, TO-236
Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of onsemi SD05T1 provided by its distributors.

SC-76SOD-323 1 Surface Mount 1 Zener Tvs Diode 6.2V 24A 8/20mus 350W 350pF
5V Unidirectional 350W 24A 9.8V 6.2V SC-76,SOD-323 SMD mount 1.8mm(Length)*1mm(height)
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon
TVS SGL UNI-DIR 5V 350W 2PIN SOD-323

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd