
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DRTR5V0U1LP-7B | 133 | 5 | Cut Tape | ||||||||
| DigiKey | DRTR5V0U1LP-7BDICT-ND | 2,241 | 1 | Cut Tape | ||||||||
| TME | DRTR5V0U1LP-7B | 0 | 1 | 20h | ||||||||
| Avnet | DRTR5V0U1LP-7B | 0 | 10K | 8h | ||||||||
| Arrow Electronics | DRTR5V0U1LP-7B | 0 | 10K |
Download datasheets and manufacturer documentation for Diodes Inc. DRTR5V0U1LP-7B.
Download Diodes Inc. DRTR5V0U1LP-7B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Diodes Inc. DRTR5V0U1LP-7B provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DRTR5V0U1LP-7B.