Vishay VDRS05C275BSE

Var Zinc Oxide 275VAC 350VDC 400A 430V Thru-Hole Bulk
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VDRS05C275BSE.

IHS

Datasheet20 pages4 years ago

element14 APAC

Farnell

_legacy Avnet

HQonline

Inventory History

3 month trend:
-24.05%

CAD Models

Download Vishay VDRS05C275BSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Epcos B72205S0301K101 300V 9.6J 5mm Standard series Metal Oxide Leaded Varistor
B722 Series 385 V 300 Vrms 775 V Clamp 400 A 45 pF StandarD Leaded Varistor
LittelfuseV470ZA05P
ZA Series 385 VDC 300 V RMS 775 V Clamp 400 A 35 pF Radial Lead Varistor
Var MLV 300VAC/385VDC 400A 470V 3225 SMD Automotive Blister T/R
LittelfuseV430ZA05P
ZA SERIES METAL OXIDE VARISTOR 75PF 5A, CLAMPING 710V, VARISTOR 387 TO 495V
LittelfuseV330ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS

Descriptions

Descriptions of Vishay VDRS05C275BSE provided by its distributors.

Var Zinc Oxide 275VAC 350VDC 400A 430V Thru-Hole Bulk
METAL OXIDE VARISTOR, 350V, DISC; Peak Surge Current @ 8/20µS:400A; Varistor Case:5mm DISC; Clamping Voltage Vc Max:695V; Peak Energy (10/1000uS):12J; Voltage Rating VDC:350V; Voltage Rating VAC:275Vrms
Metal Oxide Varistor (MOV); Peak Energy (10/1000uS):12J; Voltage Rating, VDC:350V; Capacitance, Cd:55pF; Leaded Process Compatible:Yes; Operating Voltage:430V; Package/Case:Disc; Peak Surge Current @ 8/20uS:400A ;RoHS Compliant: Yes
VDR, 275V 12J; Series:2381592; Surge Current:400A; Max Transient Energy 10/1000µs:12J; Voltage Rating DC:350V; Voltage Rating AC:275V; Operating Temperature Range:-40°C to +125°C; Approval Category:UL, VDE; Case Style:Radial; External Depth:6mm; External Length / Height:11mm; External Width:7mm; Lead Diameter:0.6mm; Lead Length:20mm; Max Clamping Voltage @ 8/20µs:710V; Max Varistor Voltage @ 1mA:473V; Varistor Voltage @ 1mA:387V; Power Rating:100mW; Resistor Element Type:Voltage Dependent; Temperature Coefficient:± 0.05%/K; Voltage Rating:350V dc

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VDRS05C275BSC
  • VDRS05C275BSE.