Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V330ZA05P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V330ZA05P.

IHS

Datasheet14 pages7 years ago

element14 APAC

element14

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.128
$ 0.56
$ 0.56
Stock
45,951
36,557
36,557
Authorized Distributors
6
6
6
Clamping Voltage
540 V
540 V
540 V
Max Surge Current
400 A
400 A
400 A
Energy
9 J
9 J
9 J
Voltage Rating (AC)
210 V
210 V
210 V
Voltage Rating (DC)
275 V
275 V
275 V
Capacitance
60 pF
60 pF
60 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TVS Varistor, 230 VAC, 300 VDC, StandarD B722, 595 V, Disc, Radial Leaded, 5 mm
SIOV METAL OXIDE VARISTOR Varistor, 300V, 7.2J, Through Hole Mount
SMD Disk Varistors, Max. Operating Voltage [AC]=230Vrms, Max. Surge Current Imax(8/20μs,1time)=400A
LittelfuseV390ZA05P
Varistor Metal Oxide 250 Volt AC 330 Volt 400 Amp 449 Volt Through Hole
LittelfuseV270ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
LittelfuseV270ZS05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS

Descriptions

Descriptions of Littelfuse V330ZA05P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
Littelfuse SCT
Varistor Tvs, 210V, 275V, 540V; |Littelfuse V330ZA05P
Var MOV 210VAC/275VDC 400A 374V Thru-Hole Radial Bulk
Radial Varistor 5MM Rohs / Lead Free
Varistor, 9J, Through Hole Mount
METAL OXIDE VARISTOR, 275V 540V RAD; Voltage Rating VAC:210V; Voltage Rating VDC:275V; Product Range:ZA Series; Clamping Voltage Vc Max:540V; Varistor Case Style:Disc 5mm; Peak Surge Current @ 8/20µS:40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN