Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V430ZA05P

Za Series Metal Oxide Varistor 75PF 5A, Clamping 710V, Varistor 387 to 495V
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V430ZA05P.

element14 APAC

Datasheet14 pages7 years ago

element14

HQonline

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+14.63%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.059
$ 0.059
Stock
200,407
43,845
43,845
Authorized Distributors
6
6
6
Clamping Voltage
710 V
710 V
710 V
Max Surge Current
400 A
400 A
400 A
Energy
11 J
11 J
11 J
Voltage Rating (AC)
275 V
275 V
275 V
Voltage Rating (DC)
369 V
369 V
369 V
Capacitance
45 pF
45 pF
45 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TVS Varistor, 300 VAC, 385 VDC, StandarD B722, 775 V, Disc, Radial Leaded, 5 mm
TVS Varistor, 300 VAC, 385 VDC, StandarD B722, 775 V, Disc, Radial Leaded, 5 mm
LittelfuseV470ZA05P
ZA Series 385 VDC 300 V RMS 775 V Clamp 400 A 35 pF Radial Lead Varistor
430V 400A 1 387V 473V 350V 275V 8.6J 60pF@1kHz DIP Through hole mounting 8.5mm*4.3mm*8.5mm
LittelfuseV330ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
LittelfuseV390ZA05P
Varistor Metal Oxide 250 Volt AC 330 Volt 400 Amp 449 Volt Through Hole

Descriptions

Descriptions of Littelfuse V430ZA05P provided by its distributors.

ZA SERIES METAL OXIDE VARISTOR 75PF 5A, CLAMPING 710V, VARISTOR 387 TO 495V
VARISTOR 430V 400A DISC 5MM / 430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
ZA Series 369 VDC 275 Vrms 710 V Clamp 400 A 45 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V430ZA05P.