Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72205S0301K101

TVS Varistor, 300 VAC, 385 VDC, StandarD B722, 775 V, Disc, Radial Leaded, 5 mm
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72205S0301K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Farnell

Ciiva

Newark

element14 APAC

Inventory History

3 month trend:
-33.52%

CAD Models

Download EPCOS B72205S0301K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TVS Varistor, 300 VAC, 385 VDC, StandarD B722, 775 V, Disc, Radial Leaded, 5 mm
430V 400A 1 387V 473V 350V 275V 8.6J 60pF@1kHz DIP Through hole mounting 8.5mm*4.3mm*8.5mm
Epcos Standard Series Metal Oxide Varistor 55pF 5A; Clamping 650V; Varistor 390V
LittelfuseV430ZA05P
ZA SERIES METAL OXIDE VARISTOR 75PF 5A, CLAMPING 710V, VARISTOR 387 TO 495V
TVS Varistor, 230 VAC, 300 VDC, StandarD B722, 595 V, Disc, Radial Leaded, 5 mm

Descriptions

Descriptions of EPCOS B72205S0301K101 provided by its distributors.

TVS Varistor, 300 VAC, 385 VDC, StandarD B722, 775 V, Disc, Radial Leaded, 5 mm
EPCOS B72205S0301K101 TVS Varistor, MOV, StandarD Series, 300 V, 385 V, 775 V, Disc 5mm, Metal Oxide Varistor (MOV)
Epcos Standard Series Disc Varistor 45pF 400A; Varistor 470V
Varistor, Mov, 775V, Disc 5Mm Rohs Compliant: Yes |Tdk B72205S0301K101
470V 400A 1 423V 517V 385V 300V 9.6J 55pF@1kHz Through hole mounting 8.5mm(Length)*8.5mm(height)
Varistor, radial, VV 470 V, 400 A, 385 V (DC), 300 V (AC), ±10 %, 0.1 VA (AC), 9.6 J, B72205S0301K101
Leaded Disk Varistors, Max. Operating Voltage [AC]=300Vrms, Max. Surge Current Imax(8/20μs,1time)=400A
Var MOV 300VAC/385VDC 400A 470V Thru-Hole Radial Bulk
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Varistor, 9.6J, Through Hole Mount
80004000,压敏变阻器, MOV, 775V, DISC 5MM;
Varistor Temperature range: -40 ... 85 °C Code: S05K300 IEC-climate category: 40/85/56 Pitch: 5 mm Direct voltage max.: 385 V Energy: 9.6 J Surge current: 0.4 kA
VARISTOR, 9.6J, 300VAC; Voltage Rating VAC:300V; Voltage Rating V DC:385V; Product Range:StandarD Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 5mm; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:400A; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Peak Energy (10/1000uS):9.6J; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017); Approval Category:CSA, UL; Body Diameter:7mm; Capacitance:720pF; Clamping Voltage:775V; Clamping Voltage @ 8/20µs Max:775V; External Length / Height:9.5mm; Lead Length:30mm; Lead Spacing:5mm; Operating Temperature Range:-40°C to +85°C; Peak Pulse Current IPP @ 8/20µs:400A; RMS AC Voltage:300V; Suppressor Type:Varistor; Surge Current:400A; Transient Energy:9.6J; Varistor Voltage:470V; Varistor Voltage @ 1mA:423V; Varistor Voltage @ 1mA Max:517V; Varistor Voltage Tolerance +:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72205S0301K101.