Vishay VBT3045CBP-E3/8W

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
$ 1.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VBT3045CBP-E3/8W.

IHS

Datasheet4 pages10 years ago
Datasheet4 pages14 years ago

HQonline

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+806%

Alternate Parts

Price @ 1000
$ 1.138
$ 2.2
Stock
67,733
1,623
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
Forward Voltage
570 mV
570 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
15 A
Max Reverse Leakage Current
2 mA
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR3060CTB-13
Rectifier Diode, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR30A45CTB
SBR30A45CTB 30 A 45 V Super Barrier Rectifier Surface Mount - D2PAK
STMicroelectronicsFERD30M45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 30A 3-Pin D2PAK T/R

Descriptions

Descriptions of Vishay VBT3045CBP-E3/8W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
DIODE ARRAY SCHOTTKY 45V TO263AB / Diode Schottky 45V 30A 3-Pin(2+Tab) TO-263AB T/R
VBT3045CBP Series 45 V 15 A Trench MOS Barrier Schottky Rectifier - TO-263AB
SCHOTTKY RECTIFIER ARRAY, DUAL COMMON CATHODE, 30A, TO-263AB; Diode Type:Schottky; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):30A; Forward Voltage VF Max:570mV ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VBT3045CBP-E38W
  • VBT3045CBP-E3\8W