Diodes Inc. SBR30A45CTB

SBR30A45CTB 30 A 45 V Super Barrier Rectifier Surface Mount - D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR30A45CTB.

IHS

Datasheet4 pages11 years ago

Diodes Inc SCT

CAD Models

Download Diodes Inc. SBR30A45CTB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
Stock
261,069
833,651
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263
Forward Voltage
520 mV
520 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-01-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-24
LTD Date2021-05-24

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR3060CTB-13
Rectifier Diode, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR20A60CTB
Rectifier Diode Super Barrier Rectifier 60V 20A 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsFERD40H100SG-TR
FERD40H100 Series 100 V 40 A SMT Field Effect Rectifier Diode - D2PAK

Descriptions

Descriptions of Diodes Inc. SBR30A45CTB provided by its distributors.

SBR30A45CTB 30 A 45 V Super Barrier Rectifier Surface Mount - D2PAK
Rectifier Diode Super Barrier Rectifier 45V 30A 3-Pin(2+Tab) TO-263 Tube
Rectifier Diode, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
SUPER BARRIER RECTIFIER, 30 A, RoHS
Diodes Inc SCT
Schottky Diodes & Rectifiers 30A 45V LOW VF

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated