What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VBT2045BP-E3/4W

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VBT2045BP-E3/4W.

IHS

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-19.89%

Alternate Parts

Price @ 1000
$ 0.702
$ 0.729
Stock
64,968
57,783
Authorized Distributors
6
6
Mount
Surface Mount, Through Hole
Surface Mount
Case/Package
TO-263-3
TO-263-3
Forward Voltage
630 mV
630 mV
Reverse Voltage (DC)
-
45 V
Average Rectified Current
20 A
20 A
Max Reverse Leakage Current
2 mA
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-11-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR3060CTB-13
Rectifier Diode, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AC
STMicroelectronicsFERD40M45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin D2PAK T/R
Diodes Inc.SBR30A100CTB
Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of Vishay VBT2045BP-E3/4W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB
Semiconductor; Rectifier; Trench MOS Barrier Schottky; Single; 45V; 20A; TO-263AB
20A,45V,TRENCH SKY RECT.
Vishay , 20A, 45V, , D2PAK (TO-263), 3
RECT 45V 20A SM SCHOTTKY

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VBT2045BP-E3\4W