Vishay V8P10-M3/86A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay V8P10-M3/86A.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-8.75%

CAD Models

Download Vishay V8P10-M3/86A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 0.248
$ 0.248
Stock
915,618
1,910,147
1,910,147
Authorized Distributors
6
6
6
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
680 mV
760 mV
760 mV
Reverse Voltage (DC)
-
-
-
Forward Current
8 A
8 A
8 A
Max Reverse Leakage Current
70 µA
2 µA
2 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A
Rectifier Diode Schottky 100V 10A 3-Pin(2+Tab) SMPC T/R / DIODE SCHOTTKY 100V 10A TO277A
STMicroelectronicsSTPS1045B
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTPS1045B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon
Diodes Inc.SBR1045SP5-13
Rectifier Diode Super Barrier Rectifier 45V 10A 3-Pin(3+Tab) PowerDI 5 T/R

Descriptions

Descriptions of Vishay V8P10-M3/86A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A
Rectifiers and Schottky diodes; VISHAY; V8P10-M3/86A; 8 A; Surface Mount, Through Hole; 3; 7 mA
V8P10 Series 100V 8 A High Current Density Trench MOS Barrier Schottky Rectifier
SCHOTTKY RECTIFIER, 100V, 8A, SURF MT TRENCHMOS, TO-277A(SMPC), HALOGEN FREE
DIODE, SCHOTTKY, RECTI, 8A, 100V, SMPC; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):8A; Forward Voltage VF Max:680mV; Forward Surge Current Ifsm Max:150A; Operating Temperature Range:-40°C to +150°C; Diode Case Style:TO-277A; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)
Configuration = Single / Peak Average Forward Current (If(AV)) A = 8 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) mV = 643 / Reverse Current Max. uA = 4.7 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = TO-277A / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 60 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • V8P10-M3/86A.
  • V8P10M3/86A
  • V8P10M386A