Vishay V30D60CL-M3/I

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AC
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay V30D60CL-M3/I.

Farnell

Datasheet5 pages6 years ago
Datasheet5 pages12 years ago
Datasheet5 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.28%

Alternate Parts

Price @ 1000
$ 1.405
$ 1.023
$ 1.023
Stock
22,075
37,286
37,286
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
TO-263-3
Forward Voltage
610 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
15 A
15 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.SBR30A45CTB
SBR30A45CTB 30 A 45 V Super Barrier Rectifier Surface Mount - D2PAK
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-263AB
STMicroelectronicsFERD30M45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 30A 3-Pin D2PAK T/R
Diodes Inc.SBR3060CTB-13
Rectifier Diode, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay V30D60CL-M3/I provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AC
DIODE ARRAY SCHOTTKY 60V SMPD / Diode Schottky 60V 30A 3-Pin(3+Tab) SMPD T/R
V30D60CL-M3/I, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE,60V 30A,2+TAB-PIN TO-263AC
V30D60CL Series Dual 60 V 200 A Surface Mount Schottky Rectifier - TO-263
RECTIFIER, SCHOTTKY, 30A, 60V, TO-263AC; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263AC; No. of Pins: 3Pins; Forward Voltage VF Max: 610mV; Forward Surge Current Ifsm Max: 200A; Operating Temperature Max: 150°C; Product Range: V30D6 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Schottky; Semiconductor Technology: Si

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • V30D60CL-M3-I
  • V30D60CL-M3I
  • V30D60CL-M3\I