
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | US1MHE3_A/I | 7,500 | 7500 | |||||||||
| DigiKey | US1MHE3_A/IGICT-ND | 29,624 | 1 | Cut Tape | ||||||||
| TME | US1MHE3-A/I | 0 | 7500 | 7h | ||||||||
| TTI | US1MHE3-A/I | 0 | 7500 | Tape & Reel | 18h | |||||||
| TTI Europe | US1MHE3-A/I | 67,500 | 7500 | Tape & Reel | 19h |
Download Vishay US1MHE3_A/I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay US1MHE3_A/I provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: