Vishay TZX3V0C-TR

Zener Diode Single 3.1V 3% 100Ohm 500mW Automotive 2-Pin DO-35 T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZX3V0C-TR.

IHS

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.07%

CAD Models

Download Vishay TZX3V0C-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.098
$ 0.098
Stock
222,789
257,417
257,417
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
3 V
3.3 V
3.3 V
Tolerance
-
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Zener Diode, 3V V(Z), 3.45%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 3V V(Z), 3.33%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 3.3V V(Z), 2.94%, 0.5W, Silicon, Unidirectional, DO-35
onsemiBZX55C3V0
Bulk ±7% Through Hole Single Zener Diode 1.3V @ 100mA 4muA @ 1V 500mW 3V
onsemiBZX79C3V0
Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5987B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 50muA @ 1V 500mW 3V

Descriptions

Descriptions of Vishay TZX3V0C-TR provided by its distributors.

Zener Diode Single 3.1V 3% 100Ohm 500mW Automotive 2-Pin DO-35 T/R
Zener Diode, 3V V(Z), 3.23%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX3V0C-TR
TZX3V0C-TR ZENER DIODE, 3.1V 3% 500 MW THROUGH HOLE 2-PIN DO-35

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric