
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | TZX3V0B-TRGICT-ND | 15,890 | 1 | Cut Tape | ||||||||
| TTI | TZX3V0B-TR | 0 | 30K | Tape & Reel | 1d | |||||||
| Future Electronics | TZX3V0B-TR | 0 | 10K | Tape & Reel | ||||||||
| Avnet | TZX3V0B-TR | 0 | 30K | 15h | ||||||||
| TTI Asia | TZX3V0B-TR | Contact | 1d |
Download Vishay TZX3V0B-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Vishay TZX3V0B-TR provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: