onsemi BZX55C3V0

Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-204AH
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX55C3V0.

IHS

Datasheet2 pages10 years ago
Datasheet6 pages22 years ago

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX55C3V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.103
$ 0.103
Stock
104,864
497,983
497,983
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
3 V
3 V
3 V
Tolerance
7 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
85 Ω
85 Ω
85 Ω
Max Reverse Leakage Current
4 µA
4 µA
4 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-08-31
LTD Date2008-12-31

Related Parts

onsemiBZX55C2V4
Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 50muA @ 1V 500mW 2.4V
onsemiBZX55C3V6
BZX55C Series 500 mW 3.6 V 100 mA Through Hole Zener Diode - DO-35
onsemiBZX55C2V7
±5% 10μA 2.7V 85Ω 500mW Single Diode DO-35 Through hole mounting 1.91mm(height)

Descriptions

Descriptions of onsemi BZX55C3V0 provided by its distributors.

Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-204AH
DIODE ZENER 3V 500MW DO35
Zener Diodes Zener Diode
3.0V 500MW 5% ZENER DO35
4μA, 3V, 85Ω, 500mW, DO-35, TH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 55/C3V0
  • BZX55/C3V0