
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TZX2V4A-TR | 0 | 30K | Tape & Reel | 10h | |||||||
| Newark | TZX2V4A-TR | 0 | 30K | Tape & Reel | ||||||||
| Avnet | TZX2V4A-TR | 0 | 30K | 10h | ||||||||
| RS (Formerly Allied Electronics) | TZX2V4A-TR | 0 | 200 | Bulk | 1d | |||||||
| Future Electronics | TZX2V4A-TR | 0 | 10K | Tape & Reel |
Download Vishay TZX2V4A-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay TZX2V4A-TR provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: