Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX79C2V4-T50A

Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35 Ammo

$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C2V4-T50A.

Inventory History

3 month trend:
+5.70%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.062
$ 0.055
Stock
357,425
632,235,167
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
2.4 V
2.4 V
Tolerance
5 %
8 %
Power Dissipation
500 mW
500 mW
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
100 µA
100 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N5985B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100muA @ 1V 500mW 2.4V
onsemi1N5221B
1N5221 Series 500 mW 2.4 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N4370A
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 100muA @ 1V 500mW 2.4V
Zener Diode, single, Two Terminal,2.4V V(; |Vishay 1N5221B-TAP
onsemi1N5986B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 75muA @ 1V 500mW 2.7V
SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi BZX79C2V4-T50A provided by its distributors.

Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35 Ammo
±5% 100μA 2.4V 100Ω 500mW Freestanding DO-35 Through hole mounting 4.56mm*1.91mm*1.91mm
Zener Diodes Zener Diode
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX79C2V4T50A
  • BZX79C2V4_T50A