Vishay TVA1908

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 40uF, Through Hole Mount
$ 17.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1908.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.41%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.254
$ 17.885
Stock
569
1,234
Authorized Distributors
3
5
Capacitance
40 µF
40 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
500 V
500 V
Tolerance
20 %
50 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUCS2W390MND9
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 39 UF, TOL 20%,VOL-RTG 450 VDC, RADIAL,10X50MM
United Chemi-ConEKXJ401ELL390MU20S
Cap Aluminum Lytic 39uF 400V 20%( 14.5 X 20mm) Radial 7.5mm 385mA 10000h 105C Automotive Bulk
United Chemi-ConEKXJ451ELL390MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF
United Chemi-ConEKXJ451ELL390MK35S
Cap Aluminum Lytic 39uF 450V 20%( 12.5 X 35mm) Radial 5mm 460mA 12000h 105C Automotive Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 400V 39muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 39uF 450V 20%( 10 X 40mm) Radial 5mm 390mA 2000h 105C Bulk

Descriptions

Descriptions of Vishay TVA1908 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 40uF, Through Hole Mount
Electrolytic Capacitor, 40 uF, 500 V, PC Pin, Polar, Axial Leaded, 25.4 mm, 60.325 mm
40¦ÌF 500V ¡À20% ,D25.4xL60.3mm 60.32mm*60.325mm*60.325mm
40uF 500V 25.4x60.325 65°C Axi

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA-1908