KYOCERA AVX UCS2W390MND9

Capacitor, Aluminum Electrolytic, Cap 39 Uf, Tol 20%, Vol-rtg 450 VDC, Radial, 10X50MM
$ 1.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCS2W390MND9.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-1.84%

CAD Models

Download KYOCERA AVX UCS2W390MND9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 1
Stock
1,162
6,250
Authorized Distributors
5
6
Capacitance
39 µF
39 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
12000 hours
Ripple Current
410 mA
375 mA
Height - Seated (Max)
51.9938 mm
51.5112 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-11
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
KYOCERA AVXUCS2G390MND9
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 39 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL,10X40MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
39uF 450V ±20% 410mA@120Hz Plugin,D10xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ401ELL390MU20S
Cap Aluminum Lytic 39uF 400V 20%( 14.5 X 20mm) Radial 7.5mm 385mA 10000h 105C Automotive Bulk
United Chemi-ConEKXJ451ELL390MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX UCS2W390MND9 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 39 UF, TOL 20%,VOL-RTG 450 VDC, RADIAL,10X50MM
39uF 450V 卤20% 410mA@120Hz Plugin,D10xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Cap Aluminum Lytic 39uF 450V 20% (10 X 50mm) Radial 5mm 820mA 10000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 39UF, 450V, 20%, RADIAL; Capacitance: 39µF; Voltage Rating: 450V; Product Range: CS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; L
Aluminum Electrolytic Capacitor, 39Uf, 450V, 20%, Radial; Rango De Producto:Serie Cs; Capacidad:39Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UCS2W390MND9

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX