
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | TVA1716-E3-ND | 28 | 1 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | TVA1716-E3 | 29 | 1 | Bulk | 9h | |||||||
| TTI | TVA1716-E3 | 0 | 80 | Bulk | 23h | |||||||
| Newark | TVA1716-E3 | 0 | 80 | |||||||||
| Avnet | TVA1716-E3 | 0 | 80 | 22h |
Download Vishay TVA1716-E3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay TVA1716-E3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: