Cornell Dubilier 380LX820M500K012

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 500V 82muF ±20% 1.181Dia 30.00mm
$ 9.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX820M500K012.

Master Electronics

Datasheet12 pages3 years ago
Datasheet12 pages6 years ago

New Yorker Electronics

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

82uF 450V 1.092A@10kHz ±20% Plugin,D22xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 82muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 82muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
PanasonicECO-S2GB820BA
Cap Aluminum 82uF 400V 20% (22 X 30mm) Solder Pin 10mm 2.022 Ohm 640mA 3000h 105C Bulk
United Chemi-ConEKMS501VSN820MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 82uF

Descriptions

Descriptions of Cornell Dubilier 380LX820M500K012 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 500V 82muF ±20% 1.181Dia 30.00mm
Capacitor;Al Electrolytic;82uF;Snap-In;Radial;20%;Case K01;500VDC;1.18In.D
Aluminum Electrolytic Capacitors - Snap In 82uF 500V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Capacitor Alum Elec, 82Uf, 500V; Capacitance:82Μf; Voltage(Dc):500V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Product Range:380Lx Series Rohs Compliant: Yes |Cornell Dubilier 380LX820M500K012

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor