Panasonic EEU-EE2V820S

Cap Aluminum 82uF 350V 20% (18 X 25mm) Radial 7.5mm 1530mA 10000h 105°C Bulk
$ 1.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EE2V820S.

Panasonic

Datasheet4 pages10 years ago

element14

Master Electronics

Future Electronics

TME

Inventory History

3 month trend:
+1.46%

CAD Models

Download Panasonic EEU-EE2V820S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.392
$ 1.41
$ 1.41
Stock
2,726
3,449
3,449
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.53 A
440 mA
440 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 1525mA 10000h 105C Ammo
PanasonicEEUEE2G820
Aluminum Electrolytic Capacitor, 82 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
NichiconUCS2G820MHD
CAPACITOR ALUMINUM ELECTROLYTIC, 10000H 18(DIA.)X25MM, 82UF 400V, CS SERIES
NichiconUCS2V820MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 350 V DC, CS SERIES 10000H 18(DIA.)X25MM
PanasonicEEU-EE2E820S
Cap Aluminum 82uF 250V 20% (18 X 20mm) Radial 7.5mm 1680mA 10000h 105°C Bulk
PanasonicEEU-ED2V820S
Cap Aluminum 82uF 350V 20% (18 X 25mm) Radial 7.5mm 1100mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-EE2V820S provided by its distributors.

Cap Aluminum 82uF 350V 20% (18 X 25mm) Radial 7.5mm 1530mA 10000h 105°C Bulk
Panasonic EEUEE2V820S - Aluminum Electrolytic Capacitors (Radial Lead Type)
EEU-EE Series 82 uF 350 V Ø18 x 25 mm LS=7.5 mm Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 82uF, 350V, -25 to 105¡C
Panasonic SCT
CAP, 82µF, 350V, 20%; Capacitance: 82µF; Voltage Rating: 350V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperature Min: -25°
CAPACITOR, 82UF, 350V, 18X25MM; Application:General Purpose; Capacitance:82µF; Capacitance Tolerance:± 20%; Series:EE; Voltage, Rating:350V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEE2V820S