Vishay TVA1511-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 40uF, Through Hole Mount
$ 6.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1511-E3.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago

IHS

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.368
$ 5.793
Stock
2,082
2,860
Authorized Distributors
6
6
Capacitance
40 µF
40 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
250 V
250 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell DubilierNLW40-25
Cap Aluminum Lytic 40uF 25V -10% to 75% (8.636 X 19.304mm) Axial 6.7 Ohm 98mA 1000h 105C
NichiconUCY2D390MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 39muF ±20% 0.394Dia 10.00mm
NichiconUCY2E390MPD
Cap Aluminum Lytic 39uF 250V 20% (10 X 25mm) Radial 5mm 345mA 12000h 105C Bulk
KYOCERA AVXUCY2D390MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 39uF
Panasonic35SEPF39M
Cap Aluminum Polymer 39uF 35VDC 20%( 8 X 7mm) Radial 3.5mm 0.03 Ohm 2.8A 5000h 105C Bag
PanasonicEEU-FC1H390
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 39muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Vishay TVA1511-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 40uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor 40muF 250V
CAPACITOR, AL ELECTROLYTIC, 40 UF, 0 TO 250 VDC, AXIAL LEADED
Cap Aluminum Lytic 40uF 250V (15.875 X 44.45mm) Axial 85C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA1511E3