KYOCERA AVX UCY2D390MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 39uF
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCY2D390MPD1TD.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-0.22%

CAD Models

Download KYOCERA AVX UCY2D390MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.387
$ 0.383
Stock
41,917
7,839
Authorized Distributors
5
5
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
10000 hours
Ripple Current
325 mA
325 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUCY2E390MPD
Cap Aluminum Lytic 39uF 250V 20% (10 X 25mm) Radial 5mm 345mA 12000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 39uF
United Chemi-ConEKXJ161ELL390MJ16S
Cap Aluminum Lytic 39uF 160V 20% (10 X 16mm) Radial 5mm 245mA 10000h 105C Automotive Bulk
KYOCERA AVXUCY2C390MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 39uF
PanasonicEEUFC2A390
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 39muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1H390
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 39muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UCY2D390MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 39uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 39muF ±20% 0.394Dia 10.00mm
39uF 200V 卤20% 325mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
39¦ÌF 200V ¡À20% 5mm 12000h@ 105¡ãC 325mA@ 120Hz,650mA@ 100kHz 10mm*20mm*21.5mm
CAP ALUM 39UF 20% 200V RADIAL TH
Radial/ Tp&ammo |Nichicon UCY2D390MPD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX