Nichicon UCY2D390MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 39muF ±20% 0.394Dia 10.00mm
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2D390MPD.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-0.37%

CAD Models

Download Nichicon UCY2D390MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.387
Stock
7,839
41,917
Authorized Distributors
5
5
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
12000 hours
Ripple Current
325 mA
325 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUCY2C390MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 39muF ±20% 0.394Dia 10.00mm
NichiconUCY2E390MPD
Cap Aluminum Lytic 39uF 250V 20% (10 X 25mm) Radial 5mm 345mA 12000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 39uF
United Chemi-ConEKXJ161ELL390MJ16S
Cap Aluminum Lytic 39uF 160V 20% (10 X 16mm) Radial 5mm 245mA 10000h 105C Automotive Bulk
PanasonicEEUFC2A390
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 39muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB101ELL390MH15D
Cap Aluminum Lytic 39uF 100V 20%( 8 X 15mm) Radial 3.5mm 585mA 7000h 105C Bulk

Descriptions

Descriptions of Nichicon UCY2D390MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 39muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 39uF 200V 20% (10 X 20mm) Radial 5mm 325mA 12000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 200volts 39uF 105c
39¦ÌF 200V ¡À20% 5mm 12000h@ 105¡ãC 325mA@ 120Hz,650mA@ 100kHz ,D10xL20mm 10mm*20mm*21.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL