Vishay TVA1442.1-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20uF, Through Hole Mount
$ 3.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1442.1-E3.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages19 years ago

IHS

Farnell

Inventory History

3 month trend:
-0.41%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.544
$ 3.76
Stock
1,917
2,077
Authorized Distributors
6
5
Capacitance
20 µF
20 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
200 V
200 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconTVX2E220MCD
VX Series 22 uF 250 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX2C220MCD
Cap Aluminum Lytic 22uF 160V 20% (10 X 26mm) Axial 120mA 2000h 85C
NichiconTVX2D220MCD
Cap Aluminum Lytic 22uF 200V 20% (13 X 26mm) Axial 140mA 2000h 85C
Cornell DubilierNLW20-16
NLW Series 20 uF 16 V ±20 % Axial Leaded Aluminum Electrolytic Capacitor
Cornell DubilierSKA220M025
Cap Aluminum Lytic 22uF 25V 20% (6 X 12.5mm) Axial 10.05 Ohm 53mA 2000h 85C
Cornell DubilierSKA220M063
Cap Aluminum Lytic 22uF 63V 20% (6 X 16mm) Axial 6.7 Ohm 91mA 85°C

Descriptions

Descriptions of Vishay TVA1442.1-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20uF, Through Hole Mount
Cap Aluminum Lytic 20uF 200V (11.125 X 31.75mm) Axial 85C
CAPACITOR ALUM ELEC, 20UF, 200V, AXIAL
CAP 20UF 200V 11.125X31.75 85C AXL
20¦ÌF 200V ,D11.1xL31.8mm 11.125mm*31.75mm*31.75mm
20uF 200V 11.125x31.75 85°C Axi

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA1442.1E3