Vishay TVA1312-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 250uF, Through Hole Mount
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1312-E3.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages11 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-1.93%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.54
$ 3.46
Stock
5,589
4,650
Authorized Distributors
6
6
Capacitance
250 µF
250 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FR1J271B
Panasonic EEUFR1J271B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1J271U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 270muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1J271
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 270muF ±20% 0.492Dia 12.50mm
NichiconUPW1J271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 270muF ±20% 0.630Dia 16.00mm
NichiconUPM1J271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 270muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZN630ELL271MJ20S
Cap Aluminum Lytic 270uF 63V 20%( 10 X 20mm) Radial 5mm 1570mA 10000h 105C Bulk

Descriptions

Descriptions of Vishay TVA1312-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 250uF, Through Hole Mount
Electrolytic Capacitor, 250 uF, 50 V, PC Pin, Polar, Axial Leaded, 9.525 mm, 38.1 mm
Cap Aluminum 250uF 50V (9.525 X 38.1mm) Axial 85C
ALUMINUM ELECTROLYTIC CAPACITOR, 250UF,

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA1312E3