Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FR1J271U

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 270muF ±20% 0.394Dia 10.00mm
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1J271U.

Panasonic

Datasheet5 pages10 years ago

Newark

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
+39.08%

CAD Models

Download Panasonic EEU-FR1J271U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.19
$ 0.19
Stock
36,558
75,278
75,278
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.229 A
600 mA
600 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 63V 270muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKYB800ELL271MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
PanasonicEEU-FR1H271
Cap Aluminum 270uF 50V 20% (10 X 20mm) Radial 5mm 1890mA 10000h 105°C Bulk
PanasonicEEUFR1H271B
Panasonic EEUFR1H271B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB800ELL271MJ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConEKZN630ELL271MJ20S
Cap Aluminum Lytic 270uF 63V 20%( 10 X 20mm) Radial 5mm 1570mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-FR1J271U provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 270muF ±20% 0.394Dia 10.00mm
Panasonic EEUFR1J271U - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 270UF, 63V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 63V 20% (10 X 20mm) Radial 5mm 1.229A 10000h 105C Bulk
Aluminum Electrolytic Capacitors, 270uF, 63V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1J271U